395-034-559-803

Heilind Number:EDA395-034-559-803
Manufacturer:EDAC
Manufacturer Number:395-034-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-803

Detailed Description

Enhance connectivity in your electronic projects with this versatile Black Board To Board PCB Connector. With a high amperage rating of 3 A, it ensures reliable power transmission. The durable housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Featuring two rows with 34 positions in total, it offers ample space for your PCB connections. The copper alloy contact material and right-angle mount orientation make for efficient signal transmission and easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Upgrade your systems with this essential component for seamless and reliable board-to-board connections.