395-034-559-808

Heilind Number:EDA395-034-559-808
Manufacturer:EDAC
Manufacturer Number:395-034-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Featuring two rows for efficient power distribution, each contact is meticulously crafted from Copper Alloy for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment for seamless installation. Boasting 34 positions and a right-angle mount orientation, it provides versatile connectivity options for your electronic projects. Operating within a wide temperature range of -40 to 105 °C, it guarantees consistent performance in extreme conditions. Upgrade your setup with this essential component for seamless and secure board-to-board connections.