395-034-559-812

Heilind Number:EDA395-034-559-812
Manufacturer:EDAC
Manufacturer Number:395-034-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-812

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of 34 copper alloy contacts, it provides seamless power delivery at a low amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for easy and precise assembly, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is ideal for various industrial and commercial applications. Upgrade your PCB setup with this essential component for seamless data transmission.