395-034-559-858

Heilind Number:EDA395-034-559-858
Manufacturer:EDAC
Manufacturer Number:395-034-559-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-858

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 34 positions and a pitch of .1 inches, it offers optimal space efficiency without compromising on functionality. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation and .2-inch row spacing provide flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Trust in our connector to deliver superior performance and longevity in your PCB projects.