395-034-559-878

Heilind Number:EDA395-034-559-878
Manufacturer:EDAC
Manufacturer Number:395-034-559-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-559-878

Detailed Description

Enhance your PCB connectivity with this black Board To Board PCB Connector, a versatile solution for seamless circuit integration. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and precision-engineered contact points crafted from Copper Alloy. With two rows and a pitch of .1 inches, it offers 34 positions for secure and efficient connections. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Upgrade your electronic assemblies with this high-quality connector, a must-have for any professional or DIY project.