395-034-560-201

Heilind Number:EDA395-034-560-201
Manufacturer:EDAC
Manufacturer Number:395-034-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-560-201

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Designed for optimal performance, it features a straight mount orientation and a durable housing made of UL 94V-0 thermoplastic polyester. With two rows of 34 positions each, it offers ample connectivity for your devices. The copper alloy contact material ensures reliable signal transmission, while the black color adds a sleek touch to your circuit board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless and secure connections.