395-034-560-204

Heilind Number:EDA395-034-560-204
Manufacturer:EDAC
Manufacturer Number:395-034-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-560-204

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector in sleek Black. Designed for seamless integration, this high-performing connector features 34 positions across 2 rows, ensuring ample connection points for your PCB setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure contacts. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability in all applications. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your electronic assemblies with this essential component, ideal for both professional and DIY projects.