395-034-560-207

Heilind Number:EDA395-034-560-207
Manufacturer:EDAC
Manufacturer Number:395-034-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-560-207

Detailed Description

Enhance connectivity in your electronic devices with this top-of-the-line black board-to-board PCB connector. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 thermoplastic polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, each positioned with precision at a .1-inch pitch, this connector offers seamless integration within your circuitry. Boasting 34 positions and a straight mount orientation, it provides ample room for secure connections. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional.