395-034-560-258

Heilind Number:EDA395-034-560-258
Manufacturer:EDAC
Manufacturer Number:395-034-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-560-258

Detailed Description

Elevate your circuit board connections with our high-quality 34-position straight-mount card edge connector. Designed for seamless integration in electronic devices, this essential component features two rows for efficient power delivery. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliable performance in tough environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is ensured. Operating smoothly between -40 and 105°C, it offers consistent connectivity even in extreme conditions. Upgrade your PCB setup with this black connector for optimal signal transmission.