395-034-560-502

Heilind Number:EDA395-034-560-502
Manufacturer:EDAC
Manufacturer Number:395-034-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-560-502

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in classic black, this connector ensures reliable performance even in challenging environments. With two rows of 34 copper alloy contacts, it offers seamless signal transmission with a low amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Upgrade your setup with this high-quality connector and experience seamless PCB integration.