395-034-560-504

Heilind Number:EDA395-034-560-504
Manufacturer:EDAC
Manufacturer Number:395-034-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-560-504

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows, 34 positions, and a pitch of .1 inches, it offers seamless integration for your PCB assembly. Crafted with precision, the copper alloy contact material guarantees efficient conductivity. Its straight mount orientation and compact size make it ideal for space-saving setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.