395-034-560-507

Heilind Number:EDA395-034-560-507
Manufacturer:EDAC
Manufacturer Number:395-034-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-560-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-560-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, its two rows of 34 positions each ensure optimal signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliable operation even in challenging environments. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless PCB connections. With a straight mount orientation, installation is quick and effortless. The contact material, crafted from Copper Alloy, ensures low impedance and high conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB assembly with this essential connector for enhanced performance and durability.