395-034-560-803

Heilind Number:EDA395-034-560-803
Manufacturer:EDAC
Manufacturer Number:395-034-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-560-803

Detailed Description

Effortlessly connect and power up your electronic devices with this black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material, it offers reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it ensures secure and efficient data transmission. The connector boasts 34 positions, perfect for accommodating multiple connections. Designed for straight mount orientation, it simplifies installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Upgrade your connectivity with this essential component.