395-034-560-804

Heilind Number:EDA395-034-560-804
Manufacturer:EDAC
Manufacturer Number:395-034-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-560-804

Detailed Description

Enhance connectivity in your electronic projects with this 34-position black Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in circuitry layout. The straight mount orientation and dual rows make it versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for both industrial and commercial use. Upgrade your PCB connections with this high-quality connector.