395-034-560-807

Heilind Number:EDA395-034-560-807
Manufacturer:EDAC
Manufacturer Number:395-034-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-560-807

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. With 34 positions spread across two rows, it offers ample room for seamless data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Its straight mount orientation and .1-inch pitch allow for easy installation on your PCB. Crafted with copper alloy contacts, it guarantees reliable and efficient performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.