395-034-560-808

Heilind Number:EDA395-034-560-808
Manufacturer:EDAC
Manufacturer Number:395-034-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-560-808

Detailed Description

Enhance connectivity on your PCB with this high-quality Board-To-Board Connector. Featuring 34 positions in a dual-row layout, it ensures reliable and efficient data transfer. The copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing guarantee durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration. Operating in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Choose this black connector for straight mounting orientation, perfect for various electronic applications. Elevate your connectivity solutions with this essential component.