395-034-560-878

Heilind Number:EDA395-034-560-878
Manufacturer:EDAC
Manufacturer Number:395-034-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-034-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-034-560-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring 34 positions spread across two rows, this connector ensures seamless communication between boards. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made from reliable Copper Alloy, perfect for maintaining signal integrity. Operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this straight-mount connector for efficient and secure inter-board connections. Upgrade your setup today with this essential component.