395-035-520-102

Heilind Number:EDA395-035-520-102
Manufacturer:EDAC
Manufacturer Number:395-035-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-520-102

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in harsh environments. The copper alloy contacts provide excellent conductivity, with a current rating of 3A. With 35 positions and a pitch of .1 inch, it offers ample connectivity options for your PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and single row design make installation a breeze, while the .2-inch row spacing allows for easy PCB routing. Upgrade your system's connectivity with this premium quality connector.