395-035-520-108

Heilind Number:EDA395-035-520-108
Manufacturer:EDAC
Manufacturer Number:395-035-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-520-108

Detailed Description

Enhance connectivity within your circuit board assembly with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 35 positions in a single row, ensuring efficient data transfer. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. Operating in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The black color and straight mount orientation make for easy identification and installation. Trust in this essential component for secure and stable connections.