395-035-520-112

Heilind Number:EDA395-035-520-112
Manufacturer:EDAC
Manufacturer Number:395-035-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-520-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, it features 35 positions with a single row and a pitch of 0.1 inches for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures safe and reliable operation even in challenging environments. With copper alloy contacts and a 3A amperage rating, this connector guarantees stable power transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various electronic projects. Upgrade your connectivity with this essential component.