395-035-520-178

Heilind Number:EDA395-035-520-178
Manufacturer:EDAC
Manufacturer Number:395-035-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-520-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-520-178

Detailed Description

Enhance your PCB connections with our sleek and efficient black Card Edge Connector. Designed for optimal performance, this connector features 35 positions and a single row layout, ensuring seamless integration into your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and reliability in even the most demanding environments. The contact material, made of Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its straight mount orientation for effortless installation. Elevate your connectivity with this essential component, a must-have for any electronics project.