395-035-520-403

Heilind Number:EDA395-035-520-403
Manufacturer:EDAC
Manufacturer Number:395-035-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-520-403

Detailed Description

Enhance your connectivity with our 35-position black Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing for reliable performance in any setting. With a straight mount orientation and a pitch of .1 inches, it offers easy installation and a secure fit. The copper alloy contact material ensures optimal conductivity, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this high-quality connector for efficient and dependable connections in your electronic devices.