395-035-520-404

Heilind Number:EDA395-035-520-404
Manufacturer:EDAC
Manufacturer Number:395-035-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-520-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-520-404

Detailed Description

Enhance your PCB connectivity with this high-quality Black Board To Board PCB Connector. Designed for efficient power transmission, it features a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With 35 positions and a straight mount orientation, it offers seamless integration onto your circuit board. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and technology. Elevate your PCB assembly process with this essential component.