395-035-520-458

Heilind Number:EDA395-035-520-458
Manufacturer:EDAC
Manufacturer Number:395-035-520-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-520-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-520-458

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 35 positions, ensuring reliable connectivity for your electronic devices. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact point is meticulously constructed with Copper Alloy, offering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your PCB design with this essential component, a perfect choice for demanding applications in various industries.