395-035-520-488

Heilind Number:EDA395-035-520-488
Manufacturer:EDAC
Manufacturer Number:395-035-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-520-488

Detailed Description

Enhance your PCB connectivity with this sleek and efficient 35-position black Card Edge Connector. Designed for seamless integration, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in challenging environments. The copper alloy contact material guarantees reliable performance, while its straight mount orientation allows for easy installation. With a low amperage of 3A and a pitch of .1 inches, this connector is perfect for compact setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers high-quality connectivity solutions for your electronic projects. Upgrade your board-to-board connections with this essential component.