395-035-520-658

Heilind Number:EDA395-035-520-658
Manufacturer:EDAC
Manufacturer Number:395-035-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-520-658

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 35 positions in a single row, offering ample connectivity for your electronic devices. Crafted with high-quality copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.