395-035-521-101

Heilind Number:EDA395-035-521-101
Manufacturer:EDAC
Manufacturer Number:395-035-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this connector features 35 positions in a single row and offers an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable and efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Upgrade your PCB assembly with this essential connector for seamless and secure connections.