395-035-521-102

Heilind Number:EDA395-035-521-102
Manufacturer:EDAC
Manufacturer Number:395-035-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-521-102

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety in any application. With a single row design and 35 positions, it's perfect for streamlined connections. The contact material, Copper Alloy, ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various projects. Its straight mount orientation adds convenience during installation. Upgrade your setup with this essential component.