395-035-521-104

Heilind Number:EDA395-035-521-104
Manufacturer:EDAC
Manufacturer Number:395-035-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 35 positions with a single row layout and a .1-inch pitch, ensuring precise and efficient connections. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any application. Copper Alloy contacts provide optimal conductivity, while the straight mount orientation offers easy installation. With an operating temperature range of -40 to 105°C, this connector is perfect for industrial environments. Elevate your PCB design with this essential component.