395-035-521-112

Heilind Number:EDA395-035-521-112
Manufacturer:EDAC
Manufacturer Number:395-035-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-521-112

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board PCB Connector. Designed for seamless integration, this black connector features 35 positions in a single row, with a pitch of .1 inches for optimal performance. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. The straight mount orientation and .2-inch row spacing offer versatility in installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various electronic applications. Upgrade your setup with this high-quality connector for seamless data transmission.