395-035-521-188

Heilind Number:EDA395-035-521-188
Manufacturer:EDAC
Manufacturer Number:395-035-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-521-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-521-188

Detailed Description

Enhance your circuit connections with our 35-position black Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its straight mount orientation offers easy installation, and with an amperage of 3A, it provides sufficient power for your applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for diverse industrial settings. Upgrade your connectivity solutions with this high-quality Board To Board PCB Connector.