395-035-521-412

Heilind Number:EDA395-035-521-412
Manufacturer:EDAC
Manufacturer Number:395-035-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-521-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-521-412

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring 35 positions in a single row layout, this connector ensures efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety in operation. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved. Operating within a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation facilitates easy installation, making it ideal for diverse PCB applications. Upgrade your connectivity solutions with this high-performance Card Edge Connector.