395-035-521-602

Heilind Number:EDA395-035-521-602
Manufacturer:EDAC
Manufacturer Number:395-035-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-521-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 35 positions, ensuring efficient data transfer. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is assured. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Whether you're a tech enthusiast or a professional, this connector is a must-have for your electronic projects. Upgrade your connectivity game today.