395-035-521-604

Heilind Number:EDA395-035-521-604
Manufacturer:EDAC
Manufacturer Number:395-035-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-521-604

Detailed Description

Enhance your electronic connections with this sleek and durable black Board To Board PCB Connector. Featuring a single row design with a total of 35 positions, it offers ample connectivity for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures both safety and longevity. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component.