395-035-521-607

Heilind Number:EDA395-035-521-607
Manufacturer:EDAC
Manufacturer Number:395-035-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-521-607

Detailed Description

Enhance your electronic connections with this high-quality 35-position Card Edge Connector. Designed for seamless PCB-to-PCB integration, it offers precise row spacing of .2 inches and a pitch of .1 inches for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in both low and high-temperature environments, with an operating range of -40 to 105°C. The straight mount orientation simplifies installation, making it perfect for various electronic applications. Upgrade your connectivity with this essential component.