395-035-521-608

Heilind Number:EDA395-035-521-608
Manufacturer:EDAC
Manufacturer Number:395-035-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-521-608

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, it features 35 positions in a single row, promoting seamless data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a contact material of Copper Alloy and a pitch of .1 inch, this connector guarantees reliable conductivity. Its straight mount orientation and compact design make it ideal for space-efficient PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile and resilient component for various electronic applications. Upgrade your connectivity game with this high-quality connector.