395-035-521-658

Heilind Number:EDA395-035-521-658
Manufacturer:EDAC
Manufacturer Number:395-035-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-521-658

Detailed Description

Enhance your PCB connectivity with our versatile and durable 35-position board-to-board card edge connector. Designed for seamless integration, this connector features a straight mount orientation and a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both performance and safety. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission within tight spaces. Crafted with copper alloy contacts, it guarantees reliable conductivity for your electronic devices. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this essential component.