395-035-523-102

Heilind Number:EDA395-035-523-102
Manufacturer:EDAC
Manufacturer Number:395-035-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-523-102

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, a reliable solution for seamless data transmission. Featuring 35 positions in a single row, this connector ensures efficient signal transfer in a space-saving design. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees long-lasting performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Whether you're designing industrial equipment or consumer electronics, this connector, with its straight mount orientation, is the perfect choice for secure and stable connections. Trust in its quality to meet your connectivity needs with ease.