395-035-523-104

Heilind Number:EDA395-035-523-104
Manufacturer:EDAC
Manufacturer Number:395-035-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-523-104

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 35 positions, it offers ample room for multiple connections. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. The connector's straight mount orientation and compact .1-inch pitch make it ideal for tight spaces on your PCB. It guarantees reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. Upgrade your device with this essential component for seamless and efficient connectivity.