395-035-523-108

Heilind Number:EDA395-035-523-108
Manufacturer:EDAC
Manufacturer Number:395-035-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-523-108

Detailed Description

Upgrade your PCB connections with this high-performance Board-To-Board Card Edge Connector. Designed with precision and durability in mind, it features 35 positions in a single row, ensuring seamless and efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing guarantees safe and reliable operation, even in challenging environments. With copper alloy contacts and a pitch of .1 inches, this connector delivers optimal conductivity. Its straight mount orientation and compact design make it easy to integrate into your system. Operating in temperatures ranging from -40 to 105°C, it ensures consistent performance. Trust in this connector to meet your connectivity needs with unparalleled efficiency.