395-035-523-403

Heilind Number:EDA395-035-523-403
Manufacturer:EDAC
Manufacturer Number:395-035-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-523-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-523-403

Detailed Description

Enhance your PCB connectivity with our 35-position Board To Board Card Edge Connector, designed for seamless integration in high-performance electronic systems. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable power and signal transmission for your devices. With a compact pitch of .1 inches and straight mount orientation, it offers easy installation onto your PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, it is ideal for use in various industrial applications. Upgrade your connectivity solutions with this versatile and high-quality connector.