395-035-523-404

Heilind Number:EDA395-035-523-404
Manufacturer:EDAC
Manufacturer Number:395-035-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-523-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-523-404

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board To Board PCB Connector. Engineered for optimum performance, this connector offers 35 positions in a single row, ensuring seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability, even in the most demanding environments. The contact material, Copper Alloy, further enhances conductivity for uninterrupted signal flow. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your setup with this high-quality connector and experience efficient and secure PCB connections like never before.