395-035-523-412

Heilind Number:EDA395-035-523-412
Manufacturer:EDAC
Manufacturer Number:395-035-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-523-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-523-412

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring 35 positions in a single row with a .1-inch pitch and .2-inch row spacing, it ensures seamless and efficient board-to-board connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, this connector guarantees reliable power transmission at an amperage of 3A. With a straight mount orientation, it's easy to integrate into your setup, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Upgrade your PCB assembly with this essential component for optimal performance and longevity.