395-035-523-602

Heilind Number:EDA395-035-523-602
Manufacturer:EDAC
Manufacturer Number:395-035-523-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-523-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-523-602

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring a sleek black design, this connector boasts a single row of 35 positions for seamless integration. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise and efficient connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for various industrial applications. The straight mount orientation makes installation a breeze. Upgrade your setup with this high-quality connector, a must-have in your toolkit for seamless PCB integration.