395-035-523-603

Heilind Number:EDA395-035-523-603
Manufacturer:EDAC
Manufacturer Number:395-035-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-523-603

Detailed Description

Enhance connectivity within your electronics with this high-performance Board to Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. With a single row design and 35 positions, it allows for seamless and efficient connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable easy installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Perfect for integrating components on printed circuit boards, this connector guarantees optimal performance and longevity. Stay effortlessly connected with this essential component for your electronic projects.