395-035-523-608

Heilind Number:EDA395-035-523-608
Manufacturer:EDAC
Manufacturer Number:395-035-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-523-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-523-608

Detailed Description

Enhance your electronic connections with this high-performance 35-position Card Edge Connector. Designed with precision in mind, its straight mount orientation guarantees seamless integration onto your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures optimal durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy and efficient installation. Operating flawlessly in a temperature range of -40 to 105 °C, it is perfect for a wide range of applications. Upgrade your setup with this essential component for enhanced performance and connectivity.