395-035-524-101

Heilind Number:EDA395-035-524-101
Manufacturer:EDAC
Manufacturer Number:395-035-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-524-101

Detailed Description

Connect seamlessly with our Black Board To Board PCB Connector, designed for efficient and reliable performance in a variety of electronic applications. With a low amperage of 3A, it ensures safe power transmission while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. Featuring a single row with 35 copper alloy contact positions, this connector offers seamless connectivity. The .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB layout. Whether you require straight mount orientation or need to operate in extreme temperatures ranging from -40 to 105°C, this connector delivers consistent connectivity. Trust in its quality for your next project.