395-035-524-404

Heilind Number:EDA395-035-524-404
Manufacturer:EDAC
Manufacturer Number:395-035-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-524-404

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board PCB Connector, featuring 35 positions for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, these connectors ensure reliable conductivity in any application. With a pitch of .1 inches and a straight mount orientation, they offer easy integration onto your circuit board. Designed for efficiency, they support an amperage of 3A and operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component.