395-035-524-412

Heilind Number:EDA395-035-524-412
Manufacturer:EDAC
Manufacturer Number:395-035-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-524-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-524-412

Detailed Description

Enhance your PCB connectivity with our high-performing 35-position card edge connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. The straight mount orientation and compact .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Perfect for a wide range of applications, this connector is a must-have component for your next project. Elevate your connectivity standards with this essential board-to-board solution.