395-035-525-101

Heilind Number:EDA395-035-525-101
Manufacturer:EDAC
Manufacturer Number:395-035-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-035-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:35
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-035-525-101

Detailed Description

Introducing the 395-035-525-101 Black Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. With an amperage of 3A, this connector is designed to deliver reliable power transmission in high-performance electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and fire resistance. Featuring a single row layout with 35 positions, it allows for efficient and space-saving PCB connections. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Engineered for precision, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Trust the 395-035-525-101 for seamless and secure board-level interconnectivity in your electronic designs.